The LTC690IS8#TR is a simple reset/power-on reset IC with a threshold voltage of 4.65V. It is available in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead. The reset is active low and has a timeout of 35ms.
Analog Devices LTC690IS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC690IS8#TR to view detailed technical specifications.
No datasheet is available for this part.