
The LTC690IS8#TRPBF is a simple reset/power-on reset IC with a threshold voltage range of 4.5V to 4.75V. It operates over a temperature range of -40°C to 85°C and is available in a 8-pin SOIC package. The device has a maximum power dissipation of 500mW and a supply current of 1.5mA. It features a watchdog timer and is RoHS compliant.
Analog Devices LTC690IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC690IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
