
Programmable/Variable Amplifier, featuring a 11 MHz bandwidth and 16V/µs slew rate. This single-channel, single-amplifier IC offers a voltage gain of 40.1dB and a gain bandwidth product of 11MHz. Operates with supply voltages from 2.7V to 10.5V, with a maximum dual supply voltage of 5.25V. Boasts a 55dB Common Mode Rejection Ratio and 60dB Power Supply Rejection Ratio. Housed in a TSOT package, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC6910-1CTS8#TRMPBF technical specifications.
| Bandwidth | 11MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 11MHz |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 100MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 11MHz |
| Voltage Gain | 40.1dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6910-1CTS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
