
Analog Devices LTC6910-1HTS8#TRM technical specifications.
| Package/Case | SOT-23-8 |
| Gain Bandwidth Product | 11MHz |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 16V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6910-1HTS8#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
