
Single-channel, variable gain amplifier with Rail-to-Rail output. Features a 11MHz gain bandwidth product and 16V/µs slew rate. Operates from a single supply of 2.7V to 11V or dual supplies of ±1.35V to ±5.25V. Offers 50dB CMRR and 60dB PSRR. Packaged in an 8-pin TSOT-23, this lead-free component is suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Analog Devices LTC6910-1HTS8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 11MHz |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 100MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 11MHz |
| Voltage Gain | 40.1dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6910-1HTS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
