
Digitally controlled programmable gain amplifier featuring a 11MHz gain bandwidth product and 40.1dB voltage gain. This single-channel IC offers a 3.5mA operating supply current and 35mA output current per channel. It operates from a 1.35V to 5.25V dual supply or 2.7V to 11V single supply, with a 100MΩ input resistance. The component boasts a 50dB common mode rejection ratio and 60dB power supply rejection ratio, with a slew rate of 16V/µs. Packaged in an 8-lead SOT-23, this lead-free and RoHS compliant amplifier operates across a -40°C to 125°C temperature range.
Analog Devices LTC6910-1HTS8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 11MHz |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 100MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 11MHz |
| Voltage Gain | 40.1dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6910-1HTS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
