
Analog Devices LTC6910-2ITS8#PBF technical specifications.
| Bandwidth | 11MHz |
| Package/Case | TSOT |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6910-2ITS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
