
Single-channel, rail-to-rail output operational amplifier with a 11MHz gain bandwidth product. Features include a 100MΩ input resistance, 3mV input offset voltage, and 35mA output current per channel. Operates from a 1.35V to 5.25V dual supply or 2.7V to 11V single supply. Offers 55dB common mode rejection ratio and 60dB power supply rejection ratio. Packaged in a TSOT-23-8, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC6910-3CTS8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 11MHz |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 100MR |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 11MHz |
| Voltage Gain | 17dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6910-3CTS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.