
Single-channel, digitally controlled programmable gain amplifier in a SOT-23-8 package. Features an 11MHz gain bandwidth product, 100MΩ input resistance, and a 16V/µs slew rate. Offers a voltage gain of 17dB with a maximum output current of 35mA per channel. Operates from a minimum dual supply voltage of 1.35V up to a maximum of 5.25V, or a single supply from 2.7V to 11V. Exhibits 50dB common mode rejection ratio and 60dB power supply rejection ratio. Rated for operation across a -40°C to 125°C temperature range.
Analog Devices LTC6910-3HTS8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 11MHz |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 100MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 11MHz |
| Voltage Gain | 17dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6910-3HTS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
