
Dual-channel, Rail-to-Rail Output Programmable Gain Amplifier (PGA) IC featuring an 11MHz Gain Bandwidth Product and 16V/µs Slew Rate. Offers a wide operating supply voltage range from 1.35V to 5.25V (dual) and 2.7V to 10.5V (single). Key specifications include 55dB Common Mode Rejection Ratio, 60dB Power Supply Rejection Ratio, and 35mA Output Current per Channel. Housed in a 10-MSOP package, this RoHS compliant component operates from 0°C to 70°C.
Analog Devices LTC6911CMS-2#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 11MHz |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 100MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.1mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 11MHz |
| Voltage Gain | 36.3dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6911CMS-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
