
Dual-channel, rail-to-rail output operational amplifier with programmable gain. Features an 11MHz gain bandwidth product and a 16V/µs slew rate. Offers a wide operating supply voltage range from 1.35V to 10.5V, with a maximum dual supply of 5.25V. Input offset voltage is 2mV, and input resistance is 100MR. Operates across a temperature range of -40°C to 125°C. Packaged in a 10-MSOP, tape and reel configuration.
Analog Devices LTC6911HMS-1#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 11MHz |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 100MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.1mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 11MHz |
| Voltage Gain | 40.1dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6911HMS-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
