
Programmable Gain Amplifier (PGA) IC featuring an 11MHz Gain Bandwidth Product and 36.3dB Voltage Gain. This dual-channel, rail-to-rail output amplifier offers a 16V/µs Slew Rate and 35mA Output Current per Channel. Operating from a 1.35V to 5.25V dual supply or 2.7V to 10.5V single supply, it boasts 50dB Common Mode Rejection Ratio and 57dB Power Supply Rejection Ratio. Input offset voltage is 2mV with 100MR Input Resistance. Packaged in a 10-MSOP, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Analog Devices LTC6911HMS-2#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 11MHz |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 100MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.1mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 11MHz |
| Voltage Gain | 36.3dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6911HMS-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
