Analog Devices LTC6912CGN-1 technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 55dB |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 10MR |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 30MHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 33MHz |
| Voltage Gain | 39.85dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6912CGN-1 to view detailed technical specifications.
No datasheet is available for this part.