
Dual rail-to-rail output variable gain amplifier featuring a 50MHz bandwidth and 33MHz gain bandwidth product. This integrated circuit offers a voltage gain of 39.85dB, a slew rate of 16V/µs, and 35mA output current per channel. Operating with dual supply voltages from ±1.35V to ±5.25V or single supply from 2.7V to 10.5V, it provides 55dB CMRR and 60dB PSRR. The component boasts 10MΩ input resistance and 2mV input offset voltage, with an operating supply current of 2.25mA. Packaged in a 16-pin SSOP, this RoHS compliant component operates between 0°C and 70°C.
Analog Devices LTC6912CGN-1#PBF technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 33MHz |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 10MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 30MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.25mA |
| Output Current per Channel | 35mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 33MHz |
| Voltage Gain | 39.85dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6912CGN-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
