
Dual-channel, rail-to-rail output operational amplifier featuring a 33MHz gain bandwidth product and 16V/µs slew rate. This integrated circuit offers a wide operating supply voltage range from 1.35V to 10.5V, with a maximum dual supply of 5.25V. Key performance specifications include a 2mV input offset voltage, 10MΩ input resistance, 55dB common mode rejection ratio, and 60dB power supply rejection ratio. The device operates within a 0°C to 70°C temperature range and delivers 35mA output current per channel.
Analog Devices LTC6912CGN-1#TRPBF technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 33MHz |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 10MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 30MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.25mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 33MHz |
| Voltage Gain | 39.85dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6912CGN-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
