
Dual-channel, programmable/variable amplifier IC featuring a 50MHz bandwidth and 36dB voltage gain. Offers a 30MHz gain bandwidth product, 2mV input offset voltage, and 10MΩ input resistance. Operates from a 2.7V to 10.5V supply range with a maximum dual supply voltage of 5.25V. Includes 35mA output current per channel and a 16V/µs slew rate. Packaged in SSOP, this RoHS compliant component is suitable for 0°C to 70°C operation.
Analog Devices LTC6912CGN-2#PBF technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 30MHz |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 10MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 30MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.25mA |
| Output Current per Channel | 35mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 30MHz |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6912CGN-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
