
Dual rail-to-rail output variable gain amplifier with a 33MHz gain bandwidth product and 26V/µs slew rate. Features 2 channels, 10MΩ input resistance, and 125µV input offset voltage. Operates from a 1.35V to 5.25V dual supply or 2.7V to 10.5V single supply. Offers 55dB CMRR and 60dB PSRR. Surface mountable in a DFN package, this RoHS compliant component is suitable for automotive applications.
Analog Devices LTC6912IDE-1#PBF technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 33MHz |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 10MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.25mA |
| Output Current per Channel | 35mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 26V/µs |
| Unity Gain Bandwidth Product | 33MHz |
| Voltage Gain | 39.85dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6912IDE-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
