
The LTC6915CGN#TRPBF is a single-channel operational amplifier with a gain bandwidth product of 200kHz and an operating supply current of 1.73mA. It features a common mode rejection ratio of 105dB and a power supply rejection ratio of 110dB. The device is packaged in a lead-free SSOP package and is RoHS compliant. It operates over a temperature range of 0°C to 70°C and is suitable for use in a variety of applications.
Analog Devices LTC6915CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 3uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.73mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 200kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6915CGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
