
The LTC6930HDCB-5.00#TRMPBF is a surface mount clock IC from Analog Devices. It operates at a maximum frequency of 5MHz and has a maximum operating temperature of 125°C. The device is packaged in a DFN package and is available in quantities of 500. It is RoHS compliant and suitable for use in a variety of applications.
Analog Devices LTC6930HDCB-5.00#TRMPBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Frequency | 5MHz |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 579uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6930HDCB-5.00#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
