
The LTC6930HDCB-8.19#TRMPBF is a surface mount clock IC from Analog Devices, operating at a frequency of 8.192MHz. It is packaged in a DFN package with dimensions of 3mm depth and 2mm length. The device is designed to operate within a temperature range of -40°C to 125°C and consumes an operating supply current of 880uA. It is available in quantities of 500 and is packaged in tape and reel format. The device is compliant with RoHS regulations.
Analog Devices LTC6930HDCB-8.19#TRMPBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Frequency | 8.192MHz |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 880uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6930HDCB-8.19#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
