The LTC6930HMS8-4.19#TRPBF is a clock IC from Analog Devices, packaged in an MSOP case and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and consumes a maximum supply current of 490uA. This device is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units per reel.
Analog Devices LTC6930HMS8-4.19#TRPBF technical specifications.
| Package/Case | MSOP |
| Frequency | 4.194304MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 490uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6930HMS8-4.19#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
