
Analog Devices LTC6930HMS8-5.00#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Frequency | 5MHz |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 579uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6930HMS8-5.00#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
