Silicon Oscillator 8-Pin DFN EP
Analog Devices LTC6930IDCB-7.37#PBF technical specifications.
| Package/Case | DFN EP |
| Depth | 3mm |
| Length | 2mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6930IDCB-7.37#PBF to view detailed technical specifications.
No datasheet is available for this part.