
Precision µPower oscillator operating from 32.768kHz to 8.192MHz, featuring a fixed output frequency of 4.194304MHz. Surface mountable in an MSOP package, this integrated circuit offers a wide operating temperature range from -40°C to 85°C. It draws a maximum operating supply current of 490µA and is RoHS compliant.
Analog Devices LTC6930IMS8-4.19#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Frequency | 4.194304MHz |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 490uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6930IMS8-4.19#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
