
Programmable silicon oscillator IC with selectable output frequencies from 0.032768MHz to 8.192MHz, featuring a fixed 5MHz output. This surface mount component operates from a 1.7V to 5.5V supply voltage, drawing 579µA of operating current. Encased in an 8-pin MSOP package, it offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LTC6930IMS8-5.00#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Frequency | 5MHz |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Current | 579uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6930IMS8-5.00#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
