Analog Devices LTC6930IMS8-5.00#TRPBF technical specifications.
| Package/Case | MSOP |
| Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 579uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6930IMS8-5.00#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
