
Silicon oscillator IC featuring a precise 7.3728MHz frequency output. This surface mount component is housed in an 8-MSOP package, measuring 3mm in both length and depth. Operating across a wide temperature range from -40°C to 85°C, it draws a maximum operating supply current of 853µA. The device is RoHS compliant and supplied in a rail/tube package.
Analog Devices LTC6930IMS8-7.37#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Frequency | 7.3728MHz |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 853uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6930IMS8-7.37#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
