
This DC/DC controller is a single-output device packaged in a surface-mount SSOP package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is lead-free and available in quantities of 100 per rail/tube packaging.
Analog Devices LTC6943IGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6943IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
