Analog Devices LTC6946IUFD-1#TRPBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 50% |
| Input | Clock |
| Max Frequency | 3.74GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6946IUFD-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.