
Analog Devices LTC6948IUFD-2#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 4.91GHz |
| Input | Clock |
| Max Frequency | 4.91GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6948IUFD-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
