
Automotive processor supervisor with a 4.65V monitored voltage and an active low output. Features include a watchdog timer, power fail detection, and battery backup switching. This 8-pin PDIP N package is designed for through-hole mounting with a 2.54mm pin pitch. Operating temperature range is 0°C to 70°C.
Analog Devices LTC694CN8#TR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Driver | Active Low |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 4.5V |
| Typical Reset Threshold Voltage | 4.65V |
| Maximum Reset Threshold Voltage | 4.75V |
| Monitored Voltage | 4.65V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 1500uA |
| Maximum Reset Active Time | 280ms |
| Maximum Power Dissipation | 500mW |
| Power Fail Detection | Yes |
| Watchdog Timer | Yes |
| Manual Reset | No |
| Chip Enable Signals | Yes |
| Battery Backup Switching | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC694CN8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.