
This Simple Reset/Power-On Reset IC is a supervisory circuit from Analog Devices, designed to monitor a single voltage and provide a reset signal when the supply voltage falls below a specified threshold. The device operates within a temperature range of 0°C to 70°C and is packaged in a SOIC format. It is RoHS compliant and features a power dissipation of 500mW. The IC has a watchdog timer and a reset timeout of 140ms.
Analog Devices LTC694CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC694CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
