The LTC694IN8-3.3 is a simple reset/power-on reset IC with a single channel and a threshold voltage of 2.9V. It operates within a temperature range of -40°C to 85°C and is available in a DIP package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It features an active high/active low reset and a reset timeout of 140ms.
Analog Devices LTC694IN8-3.3 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC694IN8-3.3 to view detailed technical specifications.
No datasheet is available for this part.