
The LTC694IS8#TRPBF is a simple reset/power-on reset IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device features a reset threshold voltage of 4.5V to 4.75V and a reset timeout of 140ms. It is available in a SOIC package and is RoHS compliant. The IC has a power dissipation of 500mW and a supply current of 1.5mA.
Analog Devices LTC694IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC694IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
