
1:2 Clock Buffer/Driver IC, surface mount DFN EP package. Features a wide operating temperature range from -40°C to 85°C. This RoHS compliant component is lead-free, ensuring environmental responsibility.
Analog Devices LTC6957IDD-2#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6957IDD-2#PBF to view detailed technical specifications.
No datasheet is available for this part.
