
1:2 Clock Buffer/Driver IC, DFN EP package, surface mount. Features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. Packaged on tape and reel, this RoHS compliant component is designed for efficient clock signal distribution.
Analog Devices LTC6957IDD-2#TRPBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6957IDD-2#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
