
The LTC695CSW is a simple reset/power-on reset IC with a threshold voltage of 4.65V and a supply current of 1.5mA. It operates over a temperature range of 0 to 70°C and is available in a SOIC W package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It features a watchdog timer and a reset timeout of 140ms.
Analog Devices LTC695CSW technical specifications.
| Package/Case | SOIC W |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC695CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
