The LTC695CSW-3.3#TR is a simple reset/power-on reset IC from Analog Devices, designed for operation within a temperature range of 0-70°C. It monitors a single voltage and provides an active high/active low reset signal with a timeout of 140ms. The device has a maximum power dissipation of 500mW and a supply current of 600uA. It is available in a 1000-unit package quantity, packaged in tape and reel format.
Analog Devices LTC695CSW-3.3#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 600uA |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC695CSW-3.3#TR to view detailed technical specifications.
No datasheet is available for this part.