
The LTC695CSW-3.3#TRPBF is a surface mount Simple Reset/Power-On Reset IC from Analog Devices. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with a maximum power dissipation of 500mW. It features a watchdog timer and a reset timeout of 140ms, with a threshold voltage of 2.9V.
Analog Devices LTC695CSW-3.3#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC695CSW-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
