
Supervisory circuit IC featuring a single monitored voltage with a threshold of 4.65V, adjustable between 4.5V and 4.75V. This power management IC offers active high/low reset with a 140ms timeout and includes a watchdog timer. Operating within a supply voltage range of 4.75V to 5.5V, it has a maximum supply current of 1.5mA and a power dissipation of 500mW. Packaged in a 16-pin SOIC with dimensions of 10.49mm length, 7.595mm width, and 2.337mm height, this RoHS compliant component operates from 0°C to 70°C.
Analog Devices LTC695CSW#PBF technical specifications.
| Package/Case | SOIC |
| Height | 2.337mm |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC695CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
