
Analog Devices LTC6991HS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 977Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 135uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6991HS6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
