Analog Devices LTC6991HS6#WTRPBF technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | Resistor |
| Standard Frequency Range | 0.0000000000291 to 0.000977MHz |
| Number of Outputs | 1 |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 6 |
| Package/Case | TSOT-23 |
| Package Family Name | SOT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC6991HS6#WTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.