
Low-frequency oscillator IC with a fixed output frequency of 977Hz. Surface mountable in a SOT-23-6 package, this component operates across a wide temperature range from -55°C to 125°C. Features a low operating supply current of 135µA and is supplied on tape and reel in quantities of 500. This RoHS compliant integrated circuit is designed for general clock and timing applications.
Analog Devices LTC6991MPS6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 977Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 135uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6991MPS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
