
Programmable silicon oscillator IC featuring a wide operating temperature range of -40°C to 125°C. Delivers a precise frequency output of 3.81Hz. Surface mountable in a compact SOT-23-6 package with dimensions of 2.9mm length and 1.75mm depth. Operates with a low supply current of 365uA. Packaged on tape and reel for automated assembly.
Analog Devices LTC6992HS6-1#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Frequency | 3.81Hz |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 365uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992HS6-1#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
