
Analog Devices LTC6992HS6-4#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 3.81Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 365uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992HS6-4#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
