
General purpose, 8-tap delay line IC for precise timing control. Surface mount DFN package, operating from -40°C to 125°C. Lead-free and RoHS compliant, supplied on tape and reel in 500-unit quantities.
Analog Devices LTC6994HDCB-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Taps/Steps | 8 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6994HDCB-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
