
General purpose programmable delay line IC, featuring 8 taps for precise timing control. Surface mountable in a DFN EP package, this component operates across a wide temperature range of -40°C to 85°C. It is RoHS compliant and lead-free, supplied in tape and reel packaging for efficient manufacturing.
Analog Devices LTC6994IDCB-1#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Taps/Steps | 8 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6994IDCB-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
