
The LTC6995IS6-2#TRMPBF is a TimerBlox timer IC from Analog Devices, packaged in a SOT-23-6 surface mount package. It operates over a supply voltage range of 2.25V to 5.5V and has a maximum operating temperature of 85°C. The device has a low operating supply current of 135uA and is compliant with RoHS regulations.
Analog Devices LTC6995IS6-2#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 977Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Operating Supply Current | 135uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6995IS6-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
