
Automotive-grade supervisory circuit featuring a single, active-low reset output with a 4.65V threshold. This integrated circuit monitors a single voltage rail, offering a reset timeout of 140ms and an integrated watchdog timer. Operating within a 3V to 5.5V supply voltage range, it draws a maximum of 1.5mA and dissipates up to 500mW. Packaged in an 8-pin SOIC, this lead-free component measures 5mm in length, 3.99mm in width, and 1.5mm in height, with an operating temperature range of -40°C to 85°C.
Analog Devices LTC699IS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC699IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
