The LTC699IS8#TR is a simple reset/power-on reset IC from Analog Devices, designed to monitor a single voltage and provide an active low reset signal. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is available in a SOIC package, with a packaging quantity of 2500 units per reel. It is not RoHS compliant, but contains lead, and has a threshold voltage of 4.65V.
Analog Devices LTC699IS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC699IS8#TR to view detailed technical specifications.
No datasheet is available for this part.